Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi ER1830NPAS Industrial Automation Photoelectric Sensors

  • Photoelectric Sensor Retro-Reflective 3000mm Range NPN-NO/NC 10-40VDC 880nm IR Light 2m PVC Cable
  • Jameco Part no.: 2665927
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: ER1830NPAS
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$174.35 ea

12 Weeks Lead Time


# of units Price
5+ $174.35
25+ $164.75
125+ $155.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Photoelectric Sensor Retro-Reflective 3000mm Range NPN-NO/NC 10-40VDC 880nm IR Light 2m PVC Cable

Features

  • Product Type: Photoelectric Sensors
  • Series: 510
  • Dimensions: 200 x 290 x 12 mm (LxWxH)
  • Harmonized Code: 85365080
  • ECCN: EAR99

Overview

Retro-Reflective Photoelectric Sensor, Range 3000mm, InfraRed Modulated Light 880nm, Power Supply 10-40VDC, NPN Output, NO and NC, Light and Dark SwitchIng, 2m Cable



Report a problem
Suggest a product
Specification Value
Product TypePhotoelectric Sensor
Output TypeNPN, NO and NC
Sensing Distance3000 mm
Termination StyleCable
Voltage Rating10 VDC to 40 VDC


Report a problem
Suggest a product
Jameco Register
;