*This product is subject to a tariff. See detail in the cart.
RS232 Ethernet 8 Port to Serial Adapter with Steel Enclosure.
| Specification | Value |
|---|---|
| Product Type | Ethernet To Serial |
| Number of Ports | 8 |
| Type | Serial Device Server |
| Configuration | Fixed |
| Data Rate | 1/10/100 |
| Connector Type | RJ45, RS-232 |
| Input Voltage | 5 VDC to 30 VDC |
| IP Rating | IP30 |
| Mounting Type | N/A |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 60°C |
| Interface | 1x RJ45, 8x RS-232 |