*This product is subject to a tariff. See detail in the cart.
Industrial Ethernet to Serial 1 x RS232/422/485 DIN Rail Mountable.
| Specification | Value |
|---|---|
| Product Type | Ethernet To Serial |
| Number of Ports | 1 |
| Type | Serial Device Server |
| Configuration | Fixed |
| Data Rate | 1/10/100 |
| Connector Type | RJ45, RS-232/422/485 |
| Input Voltage | 5 VDC to 30 VDC |
| IP Rating | IP30 |
| Mounting Type | DIN Rail |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 80°C |
| Interface | 1x RJ45, 1x RS-232/422/485 |