$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $878.95 |
| 5+ | $824.95 |
| 25+ | $775.95 |
The ES-SU10K is a 10KVA online uninterruptible power supply (UPS) in a tower chassis design. It uses advanced digital control technology and combined with high integrated circuits and an optimized design, enhance anti-interference ability to ensure stable performance. The product has a full load efficiency of up to 95%, an input power factor of over 0.99, and a current harmonic of less 4%, which can effectively prevent additional energy loss and reduce grid pollution.
Because of its ultra-wide voltage input range, it can be used with fuel generators and unstable power grids. It can accurately meet the requirements of highly sensitive loads like servers and medical equipment, reduce the frequency of switching to battery power, and easily handle harsh power environments.
The UPS's integrated EPO emergency power-off feature and USB/RS-232 dual communication ports further enhance the system's security and remote control capabilities. For important applications like data centers, intelligent manufacturing, and communication base stations, it offers effective, reliable, and adaptable power solutions.
| Specification | Value |
|---|---|
| Input Voltage | See Input Range |
| Input Voltage Range | 110 VAC to 300 VAC |
| Output Current | 50 A |
| Output Voltage | 208/220/230/240 VAC |
| Number of Outputs | 1 |
| Maximum Input Current | 8 A |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Width | 7.48 in. |
| Height | 14.53 in. |
| Depth | 12.52 in. |
| Weight | 37.48 lbs. |
| Agency Approvals | CE, EN |
| Output Connector Type | Screw Terminal Block |
| Mounting | Tower |
| Additional Feature | Supports Connection to Fuel Generator |
| Battery Type | Lead-acid, Li-Ion |
| Capacity | N/A x16-20 |
| Charge Current | 8 A (adjustable) |
| Product Type | Online UPS |
| Manufacturer Series | ES-SU6K |
| Compliance | Compliance Docs |