Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ITW Chemtronics ES1029 Cleaners Degreasers

  • Chemtronics® Duster 152A Blast 10 Oz per 283 Gram 10 Ounce Aerosol
  • Jameco Part no.: 2877487
  • Manufacturer: ITW Chemtronics
  • Manufacturer p/n: ES1029
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
1672-10S 1672-10S
Techspray
$19.89
ES1017 ES1017
ITW Chemtronics
$20.15
ES1020 ES1020
ITW Chemtronics
$26.15
ES1050 ES1050
ITW Chemtronics
$26.25
ES1052 ES1052
ITW Chemtronics
$19.95
ES1603 ES1603
ITW Chemtronics
$19.85
New Product

$12.65 ea

4 Weeks Lead Time


# of units Price
12+ $12.65
48+ $11.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

Chemtronics® Duster 152A Blast 10 Oz per 283 Gram 10 Ounce Aerosol

Features

  • Package Size: 10 oz. aerosol
  • Units per Case: 12
  • Selling Unit: Case
  • Harmonized Code: 2903.39.2050

Overview

Economical, extra-strength general purpose compressed air duster. 10 oz./ 283 g aerosol; 152a Blast™ is an economical general-purpose duster with a bigger blast for cleaning applications. Its exceptional purity jet instantly cleans surfaces free of particulate contamination. 152a Blast™ is engineered to remove dirt, dust, oxide particles and other airborne particles instantly, and can be used to facilitate the accelerated drying of solvent cleaners. Not for use near flames, ignition sources, nor sources of static discharge. CLICK HERE FOR DUSTER SELECTION GUIDE .



Report a problem
Suggest a product
Specification Value
Weight10 oz
Product TypeDuster
ApplicationGeneral Purpose


Report a problem
Suggest a product
Jameco Register
;