| # of units | Price |
|---|---|
| 12+ | $28.65 |
| 48+ | $26.85 |
| 192+ | $25.45 |
Extra-strength, plastic safe universal cleaner with moderate evaporation time. 10 oz. / 283 g aerosol; Electro-Wash® MX Cleaner Degreaser is a high flash point cleaner that quickly removes soils, adhesives, and residues from insulation jackets and conductors on telecom, fiber optic and coaxial cables, while still being the ideal cleaner for removing oils, greases and dirt from hand tools and metal cleaning operations. Available in both a high-pressure aerosol formulation to spray areas clean and presaturated wipes to quickly wipe soils away. Excellent wetting action lifts and removes soils from the tightest areas. Electro-Wash® MX Cleaner Degreaser is also ideal for removing carbonization, oxidized oils and greases from metal surfaces.
| Specification | Value |
|---|---|
| Weight | 10 oz |
| Product Type | Cleaner, Degreaser |
| Manufacturer Series | Electro-Wash® MX |
| Application | Fiber Optics |