| # of units | Price |
|---|---|
| 12+ | $35.25 |
| 48+ | $32.95 |
| 192+ | $31.35 |
Universal fast drying cleaner for electro-mechanical and electronic tuners. 12.5 oz. / 354g aerosol can; Tun-O-Wash® Cleaner is a fast drying, one step precision cleaning and degreasing agent safe for most plastics. Engineered with very low surface tension, this high pressure aerosol formulation flushes areas clean and evaporates instantly leaving no residue.
| Specification | Value |
|---|---|
| Weight | 12.5 oz |
| Product Type | Cleaner, Degreaser |
| Application | Contacts, Electronics |