| # of units | Price |
|---|---|
| 12+ | $17.55 |
| 48+ | $16.25 |
Plastic safe flux remover for cleaning all rosin and rosin-based no-clean flux. 5 oz / 141 g BrushClean™ System; The Flux-Off® Rosin formulation is a fast drying aerosol that quickly and completely removes R, RMA, RA, and synthetic flux residue. With its low surface tension and superior wetting properties, Flux-Off® Rosin removes harmful residues in tight tolerance areas. Available with The BrushClean™ System - Gentle scrubbing action of a brush combined with high performance flux remover.
| Specification | Value |
|---|---|
| Volume (fl. oz.) | 5 |
| Product Type | Flux Remover - Rosin, Non-Rosin, No Clean, Ionic |
| Additional Feature | 60 Months Shelf Life |
| Manufacturer Series | Flux-Off® |