Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Anti-Static Bag 2x3 Inch 2.5 mil Gray Static Shield

  • Jameco Part no.: 2394415
  • Manufacturer: James Electronics
  • Manufacturer p/n: ESD2x3
  • HTS code: 3918.10.2000
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
A/S 11.25 X 22-R A/S 11.25 X 22-R
Jameco BenchPro
$11.95
HDBC-1224.25 HDBC-1224.25
Jameco BenchPro
$18.95
RIC-20 RIC-20
Jameco BenchPro
$1.15
RIC-220 RIC-220
Jameco BenchPro
$1.25
1203-PU Black 1203-PU Black
Jameco BenchPro
$4.95
AS4-0406 AS4-0406
Jameco BenchPro
$0.12
Closeout

$0.09 ea

1,839 In Stock


# of units Price
10+ $0.09
50+ $0.08
100+ $0.06
500+ $0.05
1000+ $0.045

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Anti-Static Bag 2x3 Inch 2.5 mil Gray Static Shield

Features

  • Product Type: Anti-Static Bag
  • Size (WxH): 2 in. x 3 in.
  • Thickness: 2.5 mil, 0.0025 in.
  • Color: Gray
  • Material: Polyester, Aluminum, Polyethylene
  • Additional Feature: Static shield


Report a problem
Suggest a product
Specification Value
Product TypeAnti-Static Bag
Width2 in.
Height3 in.
Thickness2.5 mil, 0.0025 in.
ColorGray
MaterialPolyester, Aluminum, Polyethylene
Additional FeatureStatic Shield
Size2" x 3" x 0.0025"


Report a problem
Suggest a product
Jameco Register
;