This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.59 |
| 10+ | $0.49 |
| 100+ | $0.35 |
| 500+ | $0.25 |
| 1000+ | $0.19 |
| Specification | Value |
|---|---|
| Contact Form | SPDT |
| Switch FunctiON | ON-ON |
| Contact Rating | 0.4VA @ 20VAC/DC |
| Mounting Hole | 0.25 in. |
| Actuator Type | Round |
| Termination Style | Gull Wing (SMT) |
| Pins | 3 |
| Voltage Rating | 20 VAC, 20 VDC |
| Power Rating | 0.4 VA |
| Body Color | White |
| Color - Actuator/Cap | Chrome |
| Number of Positions | 2 |
| Mounting Style | Surface Mount, RA |
| IP Rating | IP57 |
| UL Flammability Code | 94V-0 |
| Length | 0.32 in. |
| Width | 0.2 in. |
| Depth | 0.28 in. |
| Height | 0.177 in. |
| Actuator Length | 0.24 in. |
| Lead Spacing A (inch) | 0.357 |
| Lead Spacing B (inch) | 0.1 |
| Additional Feature | Horizontal Actuation |
| Contact Plating | Tin-Lead |
| Actuator Material | Brass, Chrome Plated |
| Body Material | Glass Filled 4/6 Nylon |
| Body Orientation | Right Angle |
| Bushing Type | Unthreaded |
| Contact Material | Copper Alloy, Gold Plate over Nickel |
| Dielectric Strength | 1000Vrms |
| Electrical Life | 60000 Cycles |
| Maximum Contact Resistance | 20mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Seal Description | Epoxy |
| Seal Location | Terminals |