| # of units | Price |
|---|---|
| 5+ | $108.15 |
| 25+ | $102.15 |
| 125+ | $96.45 |
Through-Beam Photoelectric Emitter, Range: 0-2000mm, Adjustable Sensitivity, InfraRed Light 880nm, Cable Connection, M18 Housing
| Specification | Value |
|---|---|
| Product Type | Photoelectric Sensor |
| Sensing Distance | 2000 mm |
| Termination Style | Cable |