*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 63+ | $2.96 |
| 126+ | $2.40 |
| Specification | Value |
|---|---|
| Lead Style | Horizontal, 4 PC Pin |
| Inductance | 3.2 mH |
| Current Rating | 2A |
| Maximum DC Resistance | 200 mOhm |
| Manufacturer Series | ET |
| Test Frequency | 10 kHz |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 105°C |
| Length | 1.043 in. |
| Body Diameter | 0.906 in., 23 mm |
| Product Type | Power Line Choke |