*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 63+ | $3.44 |
| 126+ | $2.79 |
| Specification | Value |
|---|---|
| Lead Style | Horizontal, 4 PC Pin |
| Inductance | 66 mH |
| Current Rating | 700 mA |
| Maximum DC Resistance | 1.5 Ohm |
| Manufacturer Series | ET |
| Test Frequency | 10 kHz |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 105°C |
| Length | 1.181 in. |
| Body Diameter | 0.984 in., 25 mm |
| Product Type | Power Line Choke |