Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton ETST663 Tape Mastics Adhesive Products

  • Electrical Tape, 0.75" x 66' Roll, 7.0 mil Thick, PVC, Orange, 10 rolls per Package
  • Jameco Part no.: 2831439
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: ETST663
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2020
You May Also Like
GIF126 GIF126
Jameco BenchPro
$2.49
608036-1 608036-1
TE Connectivity
$64.55
B07FLX2594-1 B07FLX2594-1
Jameco BenchPro
$4.95
OL-38370 OL-38370
Ohlectric
$4.95
647 647
Adafruit Industries
$2.15
666 666
Adafruit Industries
$1.69
New Product

$1.68 ea

2 Weeks Lead Time


# of units Price
180+ $1.68
900+ $1.59

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 180

Electrical Tape 0.75" x 66' Roll 7.0 mil Thick PVC Orange 10 rolls per Package

Features

  • PVC Tape is ideal for general purpose electrical applications.
  • Economical way to splice, terminate and insulate wire and cables.
  • Meets Mil-Std.
  • MIL-1-7798-A.
  • Product Type: Electrical Tape - General Purpose

Technical Specifications

  • Material: Flexible Polyvinyl Chloride (PVC)
  • Operating Temperature: +20°F to 176°F (-7°C to +80°C)
  • Color: Orange (OG)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Length L (Imperial): 66.0 ft
  • Length L (Metric): 20.12 m
  • Reel Length (imperial): 66.0 ft
  • Reel Length (metric): 20.1 m
  • Tensile Strength Min. (Imperial): 15.4 lbs
  • Tensile Strength Min. (Metric): 68.5 N
  • Thickness T (Imperial): 7.0 mil
  • Thickness T (Metric): 0.18 mm
  • Width W (Imperial): 0.75"
  • Width W (Metric): 19.05 mm
  • CE Certified: No
  • CSA Certified: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: No
  • UL-File Number + Logo: E50292 [UL]
  • UL Listed (US): Yes
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306160885

Overview

PVC electrical tape provides fast and easy color coding, cable splicing, terminating, and wire insulating. These comformable high quality tapes have exceptional surface and adhesive characteristics. Tape is applied by overlapping each layer 50% and using tension. After the tape is adhered, the memory of the tape returns, tightening the seal and making the taped area even more waterproof.



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Tape
Width0.75 in.
Length66 ft.
ColorOrange
PackagingRoll
Thickness7 mil


Report a problem
Suggest a product
Jameco Register
;