Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Triad Magnetics F-261U Power Transformers

  • Power Transformer 115VAC Primary 24VAC Secondary 8A 192VA Center Tap
  • Jameco Part no.: 618556
  • Manufacturer: Triad Magnetics
  • Manufacturer p/n: F-261U
  • HTS code: 8504.31.4065
You May Also Like
102111-R 102111-R
Jameco ReliaPro
$15.95
29225-R 29225-R
Jameco ReliaPro
$14.95
PT-50466-R PT-50466-R
Jameco ReliaPro
$14.95
AC463-1.2-R AC463-1.2-R
Jameco ReliaPro
$11.95
SPW2304 SPW2304
Jameco ReliaPro
$6.00
TR4820-91-R TR4820-91-R
Jameco ReliaPro
$12.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $51.39
5+ $48.79

Request Larger Quantity Quote

Power Transformer 115VAC Primary 24VAC Secondary 8A 192VA Center Tap

Specifications

  • Type: Laminated Core
  • Voltage - Primary: 115 V
  • Voltage - Secondary (Full Load): 24 V
  • Current - Output (Max): 8 A
  • Primary Winding(s): Single
  • Secondary Winding(s): Single
  • Center Tap: Yes
  • Power - Max: 192 VA
  • Mounting Type: Chassis Mount
  • Termination Style: Wire Leads
  • Size: 87.30 mm L x 88.90 mm W
  • Height - Seated (Max): 104.77 mm
  • Voltage - Isolation: 1500 Vrms
  • Weight: 7.4 lbs (3.4 kg)


Report a problem
Suggest a product
Specification Value
Power Rating192 VA
Primary Side Voltage120 VAC
Primary Frequency50 Hz to 60 Hz
Secondary Side Voltage24 V
Secondary Side Current8 A
Termination StyleWires
Length104.77 mm
Width87.3 mm
Height88.9 mm
Mounting StyleChassis
Center TapN/A
Number of Outputs1


Report a problem
Suggest a product
Jameco Register
;