Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Caig Labs/Deoxit F100L-L2C Grease Lubricants

  • DeoxIT® Fader F-Series Moving Contact Lubricant Squeeze Tube 100% Liquid 2mL
  • Jameco Part no.: 2667847
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer p/n: F100L-L2C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3403.99.0000
You May Also Like
1622-10S 1622-10S
Techspray
$18.45
1671-15S 1671-15S
Techspray
$31.45
2505-N 2505-N
Techspray
$85.75
CM8 CM8
ITW Chemtronics
$26.35
CT200 CT200
ITW Chemtronics
$6.55
19-155 19-155
GC Electronics
$6.95

$6.25 ea

10 Days Lead Time


# of units Price
12+ $6.25
36+ $5.85
108+ $5.59

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

DeoxIT® Fader F-Series Moving Contact Lubricant Squeeze Tube 100% Liquid 2mL

Features

  • DeoxIT® Fader F-Series - Moving Contact Lubricant for Conductive Plastic Faders and Controls
  • Applications = 50 +/- drops, 0.04 ml/drop
  • 100% Liquid, No Solvents, 2 mL
  • Applicator: Squeeze Tube, provides no flushing action, applies 100% DeoxIT® Fader. Ideal for OEMs or include in service kit
  • Formulation: 100% DeoxIT® Fader
  • Formulated for Conductive Plastics/Controls
  • Maintains Optimum Signal Quality
  • Replenishes Lubrication Lost
  • Maintains Tactile Feel
  • Reduces Wear & Abrasion
  • Temperature Range, -26 C (-15 F) to +150 C (302 F)

Overview

DeoxIT® Fader F-Series is a precision lubricant and cleaner for moving contact surfaces (faders, switches, potentiometers and other mechanisms with sliding surfaces).It replenishes lubrication lost on surfaces that have been cleaned with solvents or other cleaning solutions.

Over time these conductive plastic components lose their original lubrication from wear and/or repeated cleaning. Dust, dirt, drink spills and other contamination also degrade the components’ lubricant. The need for re-lubrication is necessary to avoid excess wear and abrasion to the plastic surfaces.

Another use for DeoxIT® Fader is on conductive membrane switches and components. Oil, grease and acids build up on the membrane surfaces due to repeated finger contact and can lead to device malfunction. Applying DeoxIT® Fader will provide a long-lasting barrier against these types of contamination. The oil, grease and acids will be displaced above the DeoxIT® Fader layer preventing contact with the plastic membrane.
For reference, DeoxIT® Fader F-Series has approximately 1% cleaning action.

Use: When contact and connectors are easily accessible. No flushing action.

Notes: Use when over spray is an issue and on sensitive materials. Formulation safe on plastics. On easily accessible surfaces, recommend wiping off excess, leaving a thin layer. Need more tactile feel, use the DeoxIT® Fader Grease after cleaning with DeoxIT® Fader F-Series.

Metal and/or Plastic: Not sure if faders have plastic and/or metal components, we recommend using DeoxIT D-Series, Part No. D100S-2 (100% DeoxIT spray).



Report a problem
Suggest a product
Specification Value
Product TypeDeoxIT® Fader F-Series
PackagingMini-Spray


Report a problem
Suggest a product
Jameco Register
;