Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F1053/4 BK005 Heat Shrink Tubing

  • Fit Shrink Tubing Black 100 Feet Irradiated PVC 3/4" Diameter 2 to 1 Shrink Ratio
  • Jameco Part no.: 2759799
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F1053/4 BK005
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$420.95 ea

5 Weeks Lead Time


# of units Price
1+ $420.95
5+ $395.65
25+ $371.85

Request Larger Quantity Quote

Fit Shrink Tubing Black 100 Feet Irradiated PVC 3/4" Diameter 2 to 1 Shrink Ratio

Features

  • Series: FIT®-105
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 2 to 1
  • Length: 100.0' (30.5m)
  • Inner Diameter - Supplied: 0.750" (19.05mm)
  • Inner Diameter - Recovered: 0.375" (9.53mm)
  • Recovered Wall Thickness: 0.035" (0.89mm)
  • Material: Poly-Vinyl Chloride (PVC), Irradiated
  • Features: Flame Retardant, UV Resistant
  • Color: Black
  • Operating Temperature: -20°C ~ 105°C
  • Shrink Temperature: 100°C
  • Shelf Life: 12 Months
  • Package: Spool
  • Put Up Desc: 100 FTHarmonized Code: 3917.23.0000ECCN: EAR99

Overview

Fit Shrink Tubing Black 100 Feet Irradiated PVC 3/4" Diameter 2 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.750 in. (19.05 mm)
Length100 ft. (30.5 m)
ShapeRound
Shrink Ratio2 to 1
MaterialPoly-Vinyl Chloride (PVC), Irradiated
Additional FeatureFlame Retardant, UV Resistant
Product TypeTubing, Flexible
Thickness0.035 in. (0.89 mm)
Lifetime12 Months
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C
Manufacturer SeriesFIT®-105


Report a problem
Suggest a product
Jameco Register
;