Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F1053/8 BK008 Heat Shrink Tubing

  • Fit Shrink Tubing Black 25 Feet Irradiated PVC 0.375" Diameter 2 to 1 Shrink Ratio
  • Jameco Part no.: 2759863
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F1053/8 BK008
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$79.65 ea

5 Weeks Lead Time


# of units Price
1+ $79.65
5+ $74.85
25+ $70.35

Request Larger Quantity Quote

Fit Shrink Tubing Black 25 Feet Irradiated PVC 0.375" Diameter 2 to 1 Shrink Ratio

Features

  • Series: FIT®-105
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 2 to 1
  • Length: 25.0' (7.6m)
  • Inner Diameter - Supplied: 0.375" (9.53mm)
  • Inner Diameter - Recovered: 0.187" (4.75mm)
  • Recovered Wall Thickness: 0.030" (0.76mm)
  • Material: Poly-Vinyl Chloride (PVC), Irradiated
  • Features: Flame Retardant, UV Resistant
  • Color: Black
  • Operating Temperature: -20°C ~ 105°C
  • Shrink Temperature: 100°C
  • Shelf Life: 12 Months
  • Package: Spool
  • Put Up Desc: 25 FTHarmonized Code: 3917.23.0000ECCN: EAR99

Overview

Fit Shrink Tubing Black 25 Feet Irradiated PVC 0.375" Diameter 2 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.375 in. (9.53 mm)
Length25 ft. (7.6 m)
ShapeRound
Shrink Ratio2 to 1
MaterialPoly-Vinyl Chloride (PVC), Irradiated
Additional FeatureFlame Retardant, UV Resistant
Product TypeTubing, Flexible
Thickness0.030 in. (0.76 mm)
Lifetime12 Months
Minimum Operating Temperature-20°C
Maximum Operating Temperature105°C
Manufacturer SeriesFIT®-105


Report a problem
Suggest a product
Jameco Register
;