Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

AVC America F1225B12L DC Brushless Fans

  • 12 Volt DC 270mA 120mm Brushless Tubeaxial Fan
  • Jameco Part no.: 2228172
  • Manufacturer: AVC America
  • Manufacturer p/n: F1225B12L
  • HTS code: 8414.59.6590
You May Also Like
SC120-W5 SC120-W5
Gardtec
$0.79
SC120-W5B SC120-W5B
Gardtec
$0.89
AD1212HB-A71GL AD1212HB-A71GL
ADDA Corporation
$10.95
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $8.95
10+ $7.49
50+ $5.95

Request Larger Quantity Quote

12 Volt DC 270mA 120mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 120 mm X 120 mm X 25 mm
  • Air flow: 75.22 CFM
  • Bearing type: Ball
  • Current: 270 mA
  • Power: 3.24 watts
  • RPM: 2500
  • Agency approvals: UL, CUL, TUV
  • Noise: 39.5 dBA
  • Connections: (3) 8" wires with locked rotor sensor and fan guard


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;