Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F2211/16 GR017 Heat Shrink Tubing

  • Fit Shrink Tubing Green 70 Feet Irradiated Polyolefin 0.062" Diameter 2 to 1 Shrink Ratio
  • Jameco Part no.: 2760023
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F2211/16 GR017
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$69.15 ea

5 Weeks Lead Time


# of units Price
1+ $69.15
5+ $64.95
25+ $60.95

Request Larger Quantity Quote

Fit Shrink Tubing Green 70 Feet Irradiated Polyolefin 0.062" Diameter 2 to 1 Shrink Ratio

Features

  • Series: FIT®-221
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 2 to 1
  • Length: 70.0' (21.3m)
  • Inner Diameter - Supplied: 0.062" (1.57mm)
  • Inner Diameter - Recovered: 0.031" (0.79mm)
  • Recovered Wall Thickness: 0.017" (0.43mm)
  • Material: Polyolefin (PO), Irradiated
  • Features: Flame Resistant, Fluid Resistant
  • Color: Green
  • Operating Temperature: -55°C ~ 135°C
  • Shrink Temperature: 90°C
  • Shelf Life: 144 Months
  • Package: Bulk
  • Put Up Desc: 70 FTHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Green 70 Feet Irradiated Polyolefin 0.062" Diameter 2 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorGreen
Pre-Shrink Diameter0.062 in. (1.57 mm)
Length70 ft. (21.3 m)
ShapeRound
Shrink Ratio2 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureFlame Resistant, Fluid Resistant
Product TypeTubing, Flexible
Thickness0.017 in. (0.43 mm)
Lifetime144 Months
Minimum Operating Temperature-55°C
Maximum Operating Temperature135°C
Manufacturer SeriesFIT®-221


Report a problem
Suggest a product
Jameco Register
;