Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F2213/64 YL059 Heat Shrink Tubing

  • Fit Shrink Tubing Yellow 40X6 Inch Irradiated Polyolefin 0.046" Diameter 2 to 1 Shrink Ratio
  • Jameco Part no.: 2762207
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F2213/64 YL059
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$34.15 ea

5 Weeks Lead Time


# of units Price
1+ $34.15
10+ $31.95
50+ $29.95

Request Larger Quantity Quote

Fit Shrink Tubing Yellow 40X6 Inch Irradiated Polyolefin 0.046" Diameter 2 to 1 Shrink Ratio

Features

  • Series: FIT®-221
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 2 to 1
  • Length: 0.500' (152.40mm, 6.00")
  • Inner Diameter - Supplied: 0.046" (1.17mm)
  • Inner Diameter - Recovered: 0.023" (0.58mm)
  • Recovered Wall Thickness: 0.016" (0.41mm)
  • Material: Polyolefin (PO), Irradiated
  • Features: Flame Resistant, Fluid Resistant
  • Color: Yellow
  • Operating Temperature: -55°C ~ 135°C
  • Shrink Temperature: 90°C
  • Shelf Life: 144 Months
  • Package: Bulk
  • Put Up Desc: 40X6 INHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Yellow 40X6 Inch Irradiated Polyolefin 0.046" Diameter 2 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorYellow
Pre-Shrink Diameter0.046 in. (1.17 mm)
Length0.500 ft. (152.40 mm, 6 in.)
ShapeRound
Shrink Ratio2 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureFlame Resistant, Fluid Resistant
Product TypeTubing, Flexible
Thickness0.016 in. (0.41 mm)
Lifetime144 Months
Minimum Operating Temperature-55°C
Maximum Operating Temperature135°C
Manufacturer SeriesFIT®-221


Report a problem
Suggest a product
Jameco Register
;