Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F2213IN WH107 Heat Shrink Tubing

  • Fit Shrink Tubing White 2X4 Feet Irradiated Polyolefin 3" Diameter 2 to 1 Shrink Ratio
  • Jameco Part no.: 2762527
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F2213IN WH107
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$168.95 ea

7 Weeks Lead Time


# of units Price
1+ $168.95
5+ $158.75
25+ $149.15

Request Larger Quantity Quote

Fit Shrink Tubing White 2X4 Feet Irradiated Polyolefin 3" Diameter 2 to 1 Shrink Ratio

Features

  • Series: FIT®-221
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 2 to 1
  • Length: 4.00' (1.22m)
  • Inner Diameter - Supplied: 3.000" (76.20mm)
  • Inner Diameter - Recovered: 1.500" (38.10mm)
  • Recovered Wall Thickness: 0.050" (1.27mm)
  • Material: Polyolefin (PO), Irradiated
  • Features: Flame Resistant, Fluid Resistant
  • Color: White
  • Operating Temperature: -55°C ~ 135°C
  • Shrink Temperature: 90°C
  • Shelf Life: 144 Months
  • Package: Spool
  • Put Up Desc: 2X4 FTHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing White 2X4 Feet Irradiated Polyolefin 3" Diameter 2 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorWhite
Pre-Shrink Diameter3.000 in. (76.20 mm)
Length4 ft. (1.22 m)
ShapeRound
Shrink Ratio2 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureFlame Resistant, Fluid Resistant
Product TypeTubing, Flexible
Thickness0.050 in. (1.27 mm)
Lifetime144 Months
Minimum Operating Temperature-55°C
Maximum Operating Temperature135°C
Manufacturer SeriesFIT®-221


Report a problem
Suggest a product
Jameco Register
;