Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F221L1/16 BK001 Heat Shrink Tubing

  • Fit Shrink Tubing Black 1000 Feet Lszh 2:1 Shrink Ratio 1/16" Diameter 2 to 1 Shrink Ratio
  • Jameco Part no.: 2762911
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F221L1/16 BK001
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$1,017.95 ea

15 Weeks Lead Time


# of units Price
1+ $1,017.95
5+ $956.85
25+ $899.15

Request Larger Quantity Quote

Fit Shrink Tubing Black 1000 Feet Lszh 2:1 Shrink Ratio 1/16" Diameter 2 to 1 Shrink Ratio

Features

  • Series: FIT®-221L
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 2 to 1
  • Length: 1000.0' (304.8m)
  • Inner Diameter - Supplied: 0.063" (1.60mm)
  • Inner Diameter - Recovered: 0.031" (0.79mm)
  • Recovered Wall Thickness: 0.014" (0.36mm)
  • Material: Polyolefin (PO), Irradiated, Halogen Free
  • Features: Flame Retardant, Low Smoke
  • Color: Black
  • Operating Temperature: -40°C ~ 125°C
  • Shrink Temperature: 100°C
  • Shelf Life: 300 Months
  • Package: Spool
  • Put Up Desc: 1000 FTHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Black 1000 Feet Lszh 2:1 Shrink Ratio 1/16" Diameter 2 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.063 in. (1.60 mm)
Length1000 ft. (304.8 m)
ShapeRound
Shrink Ratio2 to 1
MaterialPolyolefin (PO), Irradiated, Halogen Free
Additional FeatureFlame Retardant, Low Smoke
Product TypeTubing, Flexible
Thickness0.014 in. (0.36 mm)
Lifetime300 Months
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Manufacturer SeriesFIT®-221L


Report a problem
Suggest a product
Jameco Register
;