Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F221L3/64 BK001 Heat Shrink Tubing

  • Fit Shrink Tubing Black 1000 Feet Lszh 2:1 Shrink Ratio 3/64" Diameter 2 to 1 Shrink Ratio
  • Jameco Part no.: 2762975
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F221L3/64 BK001
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$969.95 ea

15 Weeks Lead Time


# of units Price
1+ $969.95
5+ $911.75
25+ $856.45

Request Larger Quantity Quote

Fit Shrink Tubing Black 1000 Feet Lszh 2:1 Shrink Ratio 3/64" Diameter 2 to 1 Shrink Ratio

Features

  • Series: FIT®-221L
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 2 to 1
  • Length: 1000.0' (304.8m)
  • Inner Diameter - Supplied: 0.046" (1.17mm)
  • Inner Diameter - Recovered: 0.023" (0.58mm)
  • Recovered Wall Thickness: 0.013" (0.33mm)
  • Material: Polyolefin (PO), Irradiated
  • Features: Flame Retardant, Low Smoke
  • Color: Black
  • Operating Temperature: -40°C ~ 125°C
  • Shrink Temperature: 100°C
  • Shelf Life: 300 Months
  • Package: Bulk
  • Put Up Desc: 1000 FTHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Black 1000 Feet Lszh 2:1 Shrink Ratio 3/64" Diameter 2 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.046 in. (1.17 mm)
Length1000 ft. (304.8 m)
ShapeRound
Shrink Ratio2 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureFlame Retardant, Low Smoke
Product TypeTubing, Flexible
Thickness0.013 in. (0.33 mm)
Lifetime300 Months
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Manufacturer SeriesFIT®-221L


Report a problem
Suggest a product
Jameco Register
;