Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F3003/16 BK067 Heat Shrink Tubing

  • Fit Shrink Tubing Black 12X6 Inch Surface Irradiated Polyolefin 0.187" Diameter 2.5 to 1 Shrink Ratio
  • Jameco Part no.: 2764375
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F3003/16 BK067
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$46.25 ea

5 Weeks Lead Time


# of units Price
1+ $46.25
10+ $43.45
50+ $40.75

Request Larger Quantity Quote

Fit Shrink Tubing Black 12X6 Inch Surface Irradiated Polyolefin 0.187" Diameter 2.5 to 1 Shrink Ratio

Features

  • Series: FIT®-300
  • Product Type: Tubing, Semi Rigid
  • Shrinkage Ratio: 2.5 to 1
  • Length: 0.500' (152.40mm, 6.00")
  • Inner Diameter - Supplied: 0.187" (4.75mm)
  • Inner Diameter - Recovered: 0.060" (1.52mm)
  • Recovered Wall Thickness: 0.043" (1.09mm)
  • Material: Polyolefin (PO), Irradiated
  • Features: Abrasion Resistant, Chemical Resistant, Fluid Resistant
  • Color: Black
  • Operating Temperature: -55°C ~ 125°C
  • Shrink Temperature: 140°C
  • Storage/Refrigeration Temperature: 65°F ~ 95°F (18°C ~ 35°C)
  • Shelf Life: 60 Months
  • Package: Bulk
  • Put Up Desc: 12X6 INHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Black 12X6 Inch Surface Irradiated Polyolefin 0.187" Diameter 2.5 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.187 in. (4.75 mm)
Length0.500 ft. (152.40 mm, 6 in.)
ShapeRound
Shrink Ratio2.5 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureAbrasion Resistant, Chemical Resistant, Fluid Resistant
Product TypeTubing, Semi Rigid
Thickness0.043 in. (1.09 mm)
Lifetime60 Months
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Manufacturer SeriesFIT®-300


Report a problem
Suggest a product
Jameco Register
;