Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F3211/2 BK066 Heat Shrink Tubing

  • Fit Shrink Tubing Black 14X6 Inch Irradiated Polyolefin 1/2" Diameter 3 to 1 Shrink Ratio
  • Jameco Part no.: 2764439
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F3211/2 BK066
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$152.95 ea

5 Weeks Lead Time


# of units Price
1+ $152.95
5+ $143.75
25+ $134.75

Request Larger Quantity Quote

Fit Shrink Tubing Black 14X6 Inch Irradiated Polyolefin 1/2" Diameter 3 to 1 Shrink Ratio

Features

  • Series: FIT®-321
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 3 to 1
  • Length: 0.500' (152.40mm, 6.00")
  • Inner Diameter - Supplied: 0.500" (12.70mm)
  • Inner Diameter - Recovered: 0.157" (3.99mm)
  • Recovered Wall Thickness: 0.071" (1.80mm)
  • Material: Polyolefin (PO)
  • Features: Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant
  • Color: Black
  • Operating Temperature: -55°C ~ 125°C
  • Shrink Temperature: 110°C
  • Storage/Refrigeration Temperature: 65°F ~ 95°F (18°C ~ 35°C)
  • Shelf Life: 60 Months
  • Package: Spool
  • Put Up Desc: 14X6 INHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Black 14X6 Inch Irradiated Polyolefin 1/2" Diameter 3 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.500 in. (12.70 mm)
Length0.500 ft. (152.40 mm, 6 in.)
ShapeRound
Shrink Ratio3 to 1
MaterialPolyolefin (PO)
Additional FeatureAbrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant
Product TypeTubing, Flexible
Thickness0.071 in. (1.80 mm)
Lifetime60 Months
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Manufacturer SeriesFIT®-321


Report a problem
Suggest a product
Jameco Register
;