Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F3211/4 BK103 Heat Shrink Tubing

  • Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 3 to 1 Shrink Ratio
  • Jameco Part no.: 2764463
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F3211/4 BK103
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$980.95 ea

14 Weeks Lead Time


# of units Price
1+ $980.95
5+ $921.95
25+ $866.25

Request Larger Quantity Quote

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 3 to 1 Shrink Ratio

Features

  • Series: FIT®-321
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 3 to 1
  • Length: 4.00' (1.22m)
  • Inner Diameter - Supplied: 0.252" (6.40mm)
  • Inner Diameter - Recovered: 0.073" (1.85mm)
  • Recovered Wall Thickness: 0.047" (1.19mm)
  • Material: Polyolefin (PO)
  • Features: Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant
  • Color: Black
  • Operating Temperature: -55°C ~ 125°C
  • Shrink Temperature: 110°C
  • Storage/Refrigeration Temperature: 65°F ~ 95°F (18°C ~ 35°C)
  • Shelf Life: 60 Months
  • Package: Bulk
  • Put Up Desc: 25X4 FTHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 3 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.252 in. (6.40 mm)
Length4 ft. (1.22 m)
ShapeRound
Shrink Ratio3 to 1
MaterialPolyolefin (PO)
Additional FeatureAbrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, UV Resistant, Water Resistant
Product TypeTubing, Flexible
Thickness0.047 in. (1.19 mm)
Lifetime60 Months
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Manufacturer SeriesFIT®-321


Report a problem
Suggest a product
Jameco Register
;