Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F321V1IN WH003 Heat Shrink Tubing

  • Fit Shrink Tubing White 250 Feet Thin Wall 0.945" Diameter 3 to 1 Shrink Ratio
  • Jameco Part no.: 2764567
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F321V1IN WH003
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$700.95 ea

15 Weeks Lead Time


# of units Price
1+ $700.95
5+ $658.85
25+ $618.65

Request Larger Quantity Quote

Fit Shrink Tubing White 250 Feet Thin Wall 0.945" Diameter 3 to 1 Shrink Ratio

Features

  • Series: FIT®-321V
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 3 to 1
  • Length: 250.0' (76.2m)
  • Inner Diameter - Supplied: 0.945" (24.00mm)
  • Inner Diameter - Recovered: 0.315" (8.00mm)
  • Recovered Wall Thickness: 0.048" (1.22mm)
  • Material: Polyolefin (PO), Irradiated
  • Features: Flame Retardant, Fluid Resistant, Heat Resistant
  • Color: White
  • Operating Temperature: -55°C ~ 135°C
  • Shrink Temperature: 90°C
  • Shelf Life: 300 Months
  • Package: Bulk
  • Put Up Desc: 250 FTHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing White 250 Feet Thin Wall 0.945" Diameter 3 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorWhite
Pre-Shrink Diameter0.945 in. (24.00 mm)
Length250 ft. (76.2 m)
ShapeRound
Shrink Ratio3 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureFlame Retardant, Fluid Resistant, Heat Resistant
Product TypeTubing, Flexible
Thickness0.048 in. (1.22 mm)
Lifetime300 Months
Minimum Operating Temperature-55°C
Maximum Operating Temperature135°C
Manufacturer SeriesFIT®-321V


Report a problem
Suggest a product
Jameco Register
;