Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F3501/2 CL071 Heat Shrink Tubing

  • Fit Shrink Tubing Clear 4X6 Inch Kynar 0.500" Diameter 2 to 1 Shrink Ratio
  • Jameco Part no.: 2764639
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F3501/2 CL071
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$54.15 ea

5 Weeks Lead Time


# of units Price
1+ $54.15
5+ $50.85
25+ $47.75

Request Larger Quantity Quote

Fit Shrink Tubing Clear 4X6 Inch Kynar 0.500" Diameter 2 to 1 Shrink Ratio

Features

  • Series: FIT®-350
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 2 to 1
  • Length: 0.500' (152.40mm, 6.00")
  • Inner Diameter - Supplied: 0.500" (12.70mm)
  • Inner Diameter - Recovered: 0.250" (6.35mm)
  • Recovered Wall Thickness: 0.012" (0.30mm)
  • Material: Polyvinylidene Fluoride (PVDF), Irradiated
  • Features: Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant
  • Color: Clear
  • Operating Temperature: -55°C ~ 175°C
  • Shrink Temperature: 170°C
  • Shelf Life: 144 Months
  • Package: Bulk
  • Put Up Desc: 4X6 INHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Clear 4X6 Inch Kynar 0.500" Diameter 2 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorClear
Pre-Shrink Diameter0.500 in. (12.70 mm)
Length0.500 ft. (152.40 mm, 6 in.)
ShapeRound
Shrink Ratio2 to 1
MaterialPolyvinylidene Fluoride (PVDF), Irradiated
Additional FeatureAbrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant
Product TypeTubing, Flexible
Thickness0.012 in. (0.30 mm)
Lifetime144 Months
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
Manufacturer SeriesFIT®-350


Report a problem
Suggest a product
Jameco Register
;