Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F42111/2 BK105 Heat Shrink Tubing

  • Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 1.500" Diameter 4 to 1 Shrink Ratio
  • Jameco Part no.: 2764799
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F42111/2 BK105
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$776.95 ea

15 Weeks Lead Time


# of units Price
1+ $776.95
5+ $730.25
25+ $685.75

Request Larger Quantity Quote

Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 1.500" Diameter 4 to 1 Shrink Ratio

Features

  • Series: FIT®-421
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 4 to 1
  • Length: 4.00' (1.22m)
  • Inner Diameter - Supplied: 1.500" (38.10mm)
  • Inner Diameter - Recovered: 0.375" (9.53mm)
  • Recovered Wall Thickness: 0.045" (1.14mm)
  • Material: Polyolefin (PO), Irradiated
  • Features: Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
  • Color: Black
  • Operating Temperature: -55°C ~ 135°C
  • Shrink Temperature: 90°C
  • Shelf Life: 60 Months
  • Package: Bulk
  • Put Up Desc: 5X4 FTHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 1.500" Diameter 4 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter1.500 in. (38.10 mm)
Length4 ft. (1.22 m)
ShapeRound
Shrink Ratio4 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureFlame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Product TypeTubing, Flexible
Thickness0.045 in. (1.14 mm)
Lifetime60 Months
Minimum Operating Temperature-55°C
Maximum Operating Temperature135°C
Manufacturer SeriesFIT®-421


Report a problem
Suggest a product
Jameco Register
;