Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F60013/4 BK008 Heat Shrink Tubing

  • Fit Shrink Tubing Black 25 Feet Irradiated Elastomer 1.75" Diameter 2 to 1 Shrink Ratio
  • Jameco Part no.: 2764895
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F60013/4 BK008
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$1,109.95 ea

15 Weeks Lead Time


# of units Price
1+ $1,109.95
5+ $1,043.35
25+ $980.15

Request Larger Quantity Quote

Fit Shrink Tubing Black 25 Feet Irradiated Elastomer 1.75" Diameter 2 to 1 Shrink Ratio

Features

  • Series: FIT®-600
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 2 to 1
  • Length: 25.0' (7.6m)
  • Inner Diameter - Supplied: 1.750" (44.45mm)
  • Inner Diameter - Recovered: 1.000" (25.40mm)
  • Recovered Wall Thickness: 0.107" (2.71mm)
  • Material: Polyolefin (PO), Chlorinated
  • Features: Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant
  • Color: Black
  • Operating Temperature: -75°C ~ 121°C
  • Shrink Temperature: 130°C
  • Shelf Life: 60 Months
  • Package: Spool
  • Put Up Desc: 25 FTHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Black 25 Feet Irradiated Elastomer 1.75" Diameter 2 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter1.750 in. (44.45 mm)
Length25 ft. (7.6 m)
ShapeRound
Shrink Ratio2 to 1
MaterialPolyolefin (PO), Chlorinated
Additional FeatureAbrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant
Product TypeTubing, Flexible
Thickness0.107 in. (2.71 mm)
Lifetime60 Months
Minimum Operating Temperature-75°C
Maximum Operating Temperature121°C
Manufacturer SeriesFIT®-600


Report a problem
Suggest a product
Jameco Register
;