Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F6005/8 BK016 Heat Shrink Tubing

  • Fit Shrink Tubing Black 150 Feet Irradiated Elastomer 5/8" Diameter 2 to 1 Shrink Ratio
  • Jameco Part no.: 2764975
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F6005/8 BK016
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$1,822.95 ea

15 Weeks Lead Time


# of units Price
1+ $1,822.95
5+ $1,731.75
25+ $1,644.35

Request Larger Quantity Quote

Fit Shrink Tubing Black 150 Feet Irradiated Elastomer 5/8" Diameter 2 to 1 Shrink Ratio

Features

  • Series: FIT®-600
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 2 to 1
  • Length: 150.0' (45.7m)
  • Inner Diameter - Supplied: 0.625" (15.88mm)
  • Inner Diameter - Recovered: 0.357" (9.07mm)
  • Recovered Wall Thickness: 0.052" (1.32mm)
  • Material: Polyolefin (PO), Chlorinated
  • Features: Abrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant
  • Color: Black
  • Operating Temperature: -75°C ~ 121°C
  • Shrink Temperature: 130°C
  • Shelf Life: 60 Months
  • Package: Spool
  • Put Up Desc: 150 FTHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Black 150 Feet Irradiated Elastomer 5/8" Diameter 2 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.625 in. (15.88 mm)
Length150 ft. (45.7 m)
ShapeRound
Shrink Ratio2 to 1
MaterialPolyolefin (PO), Chlorinated
Additional FeatureAbrasion Resistant, Flame Retardant, Heat Resistant, Oil Resistant, UV Resistant
Product TypeTubing, Flexible
Thickness0.052 in. (1.32 mm)
Lifetime60 Months
Minimum Operating Temperature-75°C
Maximum Operating Temperature121°C
Manufacturer SeriesFIT®-600


Report a problem
Suggest a product
Jameco Register
;