Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siglent Technologies F603ME Signal Generators and Analyzers

  • 4.5 GHz 3.5 mm type VNA calibration kit Male
  • Jameco Part no.: 2345911
  • Manufacturer: Siglent Technologies
  • Manufacturer p/n: F603ME
  • HTS code: 8543.20.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LOGIC PRO 16 LOGIC PRO 16
Saleae
$1,499.00
LOGIC PRO 8 LOGIC PRO 8
Saleae
$999.00
LOGIC 8 LOGIC 8
Saleae
$499.00
410-378 410-378
Digilent
$26.45
410-338 410-338
Digilent
$251.00
LA-USB LA-USB
Hiletgo
$9.00

$516.00 ea

6 Weeks Lead Time

4.5 GHz 3.5 mm type VNA calibration kit Male

Key Features

  • 3.5 mm-Type Mechanical Calibration Kit for Vector Network Analyzers:
    • Open(M)
    • Short(M)
    • Match(M,50)
    • Through(M-M)
    • DC - 4.5 GHz
  • Weight: 1 lb
  • Dimensions: 6 × 6 × 3 in


Report a problem
Suggest a product
Specification Value
Product TypeCalibration Kit
Additional Feature4.5 GHz 3.5 mm type VNA Calibration Kit Male


Report a problem
Suggest a product
Jameco Register
;