Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siglent Technologies F604TS Signal Generators and Analyzers

  • 9 GHz 3.5 mm VNA calibration kit (Male/Female/Wrench)
  • Jameco Part no.: 2345967
  • Manufacturer: Siglent Technologies
  • Manufacturer p/n: F604TS
  • HTS code: 8543.20.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LOGIC PRO 16 LOGIC PRO 16
Saleae
$1,499.00
LOGIC PRO 8 LOGIC PRO 8
Saleae
$999.00
LOGIC 8 LOGIC 8
Saleae
$499.00
410-378 410-378
Digilent
$26.45
410-338 410-338
Digilent
$251.00
LA-USB LA-USB
Hiletgo
$9.00

$4,249.00 ea

6 Weeks Lead Time

9 GHz 3.5 mm VNA calibration kit (Male/Female/Wrench)

Key Features

  • Mechanical Calibration Kit:
    • Includes 9 calibration elements:
      • 3.5 mm Open (M,F), Short (M,F)
      • Match/Load (M,F 50 Ohms)
      • Through (M-M, M-F, F-F)
      • DC - 9 GHz
  • Weight: 1 lb
  • Dimensions: 6 × 6 × 3 in


Report a problem
Suggest a product
Specification Value
Product TypeCalibration Kit
Additional Feature9 GHz 3.5 mm VNA Calibration Kit (Male/Female/Wrench)


Report a problem
Suggest a product
Jameco Register
;