Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F6213 BK068 Heat Shrink Tubing

  • Fit Shrink Tubing Black 10X6 Inch Irradiated Polyolefin 6" Diameter 5.6 to 1 Shrink Ratio
  • Jameco Part no.: 2765055
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F6213 BK068
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$1,266.95 ea

15 Weeks Lead Time


# of units Price
1+ $1,266.95
5+ $1,190.85
25+ $1,119.15

Request Larger Quantity Quote

Fit Shrink Tubing Black 10X6 Inch Irradiated Polyolefin 6" Diameter 5.6 to 1 Shrink Ratio

Features

  • Series: FIT®-621
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 5.6 to 1
  • Length: 0.500' (152.40mm, 6.00")
  • Inner Diameter - Supplied: 3.000" (76.20mm)
  • Inner Diameter - Recovered: 0.748" (19.00mm)
  • Recovered Wall Thickness: 0.140" (3.56mm)
  • Material: Polyolefin (PO)
  • Features: Abrasion Resistant, Adhesive Lined, Chemical Resistant, Heat Resistant
  • Color: Black
  • Operating Temperature: -55°C ~ 90°C
  • Shrink Temperature: 121°C
  • Shelf Life: 300 Months
  • Package: Spool
  • Put Up Desc: 10X6 INHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Black 10X6 Inch Irradiated Polyolefin 6" Diameter 5.6 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter3.000 in. (76.20 mm)
Length0.500 ft. (152.40 mm, 6 in.)
ShapeRound
Shrink Ratio5.6 to 1
MaterialPolyolefin (PO)
Additional FeatureAbrasion Resistant, Adhesive Lined, Chemical Resistant, Heat Resistant
Product TypeTubing, Flexible
Thickness0.140 in. (3.56 mm)
Lifetime300 Months
Minimum Operating Temperature-55°C
Maximum Operating Temperature90°C
Manufacturer SeriesFIT®-621


Report a problem
Suggest a product
Jameco Register
;