Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire F70022 BK132 Heat Shrink Tubing

  • Fit Shrink Tubing Black 6X12 Inch Irradiated Polyolefin 1.100" Diameter 3 to 1 Shrink Ratio
  • Jameco Part no.: 2765167
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: F70022 BK132
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$175.95 ea

8 Weeks Lead Time


# of units Price
1+ $175.95
5+ $165.35
25+ $154.95

Request Larger Quantity Quote

Fit Shrink Tubing Black 6X12 Inch Irradiated Polyolefin 1.100" Diameter 3 to 1 Shrink Ratio

Features

  • Series: FIT®-700
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 3 to 1
  • Length: 1.00' (304.80mm, 12.00")
  • Inner Diameter - Supplied: 1.100" (27.94mm)
  • Inner Diameter - Recovered: 0.350" (8.89mm)
  • Recovered Wall Thickness: 0.120" (3.05mm)
  • Material: Polyolefin (PO), Irradiated
  • Features: Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
  • Color: Black
  • Operating Temperature: -55°C ~ 110°C
  • Shrink Temperature: 120°C
  • Shelf Life: 300 Months
  • Package: Spool
  • Put Up Desc: 6X12 INHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Black 6X12 Inch Irradiated Polyolefin 1.100" Diameter 3 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter1.100 in. (27.94 mm)
Length1 ft. (304.80 mm, 12 in.)
ShapeRound
Shrink Ratio3 to 1
MaterialPolyolefin (PO), Irradiated
Additional FeatureAbrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant
Product TypeTubing, Flexible
Thickness0.120 in. (3.05 mm)
Lifetime300 Months
Minimum Operating Temperature-55°C
Maximum Operating Temperature110°C
Manufacturer SeriesFIT®-700


Report a problem
Suggest a product
Jameco Register
;