Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing FAN10A220 Rack Components

  • 255 Mm 550 Cfm 230V AC Fan
  • Jameco Part no.: 2606839
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: FAN10A220
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$146.95 ea

1 ship on Sep. 21


# of units Price
1+ $146.95
5+ $138.55
25+ $131.65

Request Larger Quantity Quote

255 Mm, 550 Cfm, 230V AC Fan

Features

  • Material: N/A
  • Standards: csa, ru, cruus, tuv-us
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

255 MM, 550 CFM, 230V AC Fan.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type10IN REPLACEMENT FAN 220V
MaterialN/A
Manufacturer SeriesDNMF
Agency ApprovalsUL, CUL, TUV
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;