Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton FC2.2H4 Wire Mangement Clips and Clamps

  • Flat Ribbon Clamp, 2.2" Max Cable Width, 0.156" Hole Dia, PA66, Gray, 500 per Package
  • Jameco Part no.: 2831519
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: FC2.2H4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$1.13 ea

8 Weeks Lead Time


# of units Price
3000+ $1.13
15000+ $1.07

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3,000

Flat Ribbon Clamp 2.2" Max Cable Width 0.156" Hole Dia PA66 Gray 500 per Package

Features

  • Adjustable-height feature allows the clamp to close to the exact height of the ribbon cable.
  • Releasable for easy access to cables when necessary.
  • Product Type: Flat Ribbon Clamps

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Gray (GY)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • For Cable Width Max. (Imperial): 2.2"
  • For Cable Width Max. (Metric): 55.9 mm
  • Height H (Imperial): 0.51"
  • Height H (Metric): 12.95 mm
  • Length L (Imperial): 1.5"
  • Length L (Metric): 38.1 mm
  • Mounting Hole Diameter D (Imperial): 0.156"
  • Mounting Hole Diameter D (Metric): 4.0 mm
  • Mounting Hole Diameter D Max. (Metric): 4.0 mm
  • Mounting Hole Diameter D Min. (Metric): 4.0 mm
  • Width W (Imperial): 2.5"
  • Width W (Metric): 63.5 mm
  • Width W2 (Imperial): 0.75"
  • Width W2 (Metric): 19.05 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306197478

Overview

HellermannTyton's flat ribbon clamps route, protect and secure flat ribbon cables without damage to sensitive wires and cables. The unique, adjustable height feature allows the clamp to close to the exact height of the ribbon cable, using only as much force as needed to secure the cable. The releasable feature allows simple opening when access to the cable is necessary.



Report a problem
Suggest a product
Specification Value
Product TypeClip, Flat Hinged, Top Lock
MaterialPolyamide (PA66), Nylon 6/6
ColorGray
Length2.610 in., 66.29 mm
Width0.750 in., 19.05 mm
Height0.510 in. ~ 0.660 in., 12.95 mm ~ 16.76 mm
Manufacturer SeriesFC
Inner Diameter2.200 in., 55.88 mm
Mounting TypeFastener
UL Flammability CodeUL94 V-2


Report a problem
Suggest a product
Jameco Register
;