Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire FCLR3/16 CL005 Heat Shrink Tubing

  • Fit Shrink Tubing Clear 100 Feet Highly Flexible Kynar 3/16" Diameter 2 to 1 Shrink Ratio
  • Jameco Part no.: 2765279
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: FCLR3/16 CL005
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$636.95 ea

15 Weeks Lead Time


# of units Price
1+ $636.95
5+ $597.95
25+ $562.15

Request Larger Quantity Quote

Fit Shrink Tubing Clear 100 Feet Highly Flexible Kynar 3/16" Diameter 2 to 1 Shrink Ratio

Features

  • Series: FIT®-CLEAR
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 2 to 1
  • Length: 100.0' (30.5m)
  • Inner Diameter - Supplied: 0.187" (4.75mm)
  • Inner Diameter - Recovered: 0.093" (2.36mm)
  • Recovered Wall Thickness: 0.010" (0.25mm)
  • Material: Polyvinylidene Fluoride (PVDF), Irradiated
  • Features: Chemical Resistant, Flame Retardant, Fluid Resistant
  • Color: Clear
  • Operating Temperature: -55°C ~ 175°C
  • Shrink Temperature: 150°C
  • Shelf Life: 144 Months
  • Package: Bulk
  • Put Up Desc: 100 FTHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Clear 100 Feet Highly Flexible Kynar 3/16" Diameter 2 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorClear
Pre-Shrink Diameter0.187 in. (4.75 mm)
Length100 ft. (30.5 m)
ShapeRound
Shrink Ratio2 to 1
MaterialPolyvinylidene Fluoride (PVDF), Irradiated
Additional FeatureChemical Resistant, Flame Retardant, Fluid Resistant
Product TypeTubing, Flexible
Thickness0.010 in. (0.25 mm)
Lifetime144 Months
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
Manufacturer SeriesFIT®-CLEAR


Report a problem
Suggest a product
Jameco Register
;