Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire FCRIMP1 RD083 Heat Shrink Tubing

  • Fit Shrink Tubing Red (500 Pc/Pkg) Shrinkable Nylon Crimp Splice 18-22 AWG Diameter 2 Shrink Ratio
  • Jameco Part no.: 2765303
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: FCRIMP1 RD083
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$825.95 ea

5 Weeks Lead Time


# of units Price
1+ $825.95
5+ $776.35
25+ $728.95

Request Larger Quantity Quote

Fit Shrink Tubing Red (500 Pc/Pkg) Shrinkable Nylon Crimp Splice 18-22 AWG Diameter 2 Shrink Ratio

Features

  • Series: FIT®-Crimp
  • Terminal Type: Butt Splice, Inline, Individual Openings
  • Number of Wire Entries: 2 to 1
  • Termination: Crimp
  • Wire Gauge: 18-22 AWG
  • Insulation: Fully Insulated Heat Shrink
  • Length: 1.5"
  • Inner Diameter - Supplied: 0.170" (4.32 mm)
  • Inner Diameter - Recovered: 0.055" (1.40 mm)
  • Color: Red
  • Material: Nylon, Heat Shrinkable
  • Features: Not Flame Retardant, Polyamide-based Adhesive, Solvent Resistant
  • Operating Temperature: -55°C to 125°C
  • Shelf Life: 300 Months
  • Package: Bulk
  • Put Up Desc: 500 PC/PKGHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Red (500 Pc/Pkg) Shrinkable Nylon Crimp Splice 18-22 AWG Diameter 2 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorRed
Pre-Shrink Diameter0.170 in. (4.32 mm)
Length1.50 in.
ShapeRound
Shrink Ratio2 to 1
MaterialNylon
Additional Feature18-22 AWG, Not Flame Retardant, Polyamide-based Adhesive, Solvent Resistant
Product TypeButt Splice, Inline, Individual Openings
Lifetime300 Months
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Manufacturer SeriesFIT®-Crimp


Report a problem
Suggest a product
Jameco Register
;