Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire FFLEX12 SL008 Heat Shrink Tubing

  • Fit Shrink Tubing Slate 25 Feet Irradiated Silicone Rubber 0.984" Diameter 1.7 to 1 Shrink Ratio
  • Jameco Part no.: 2765351
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: FFLEX12 SL008
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$2,066.95 ea

15 Weeks Lead Time


# of units Price
1+ $2,066.95
5+ $1,963.55
25+ $1,864.65

Request Larger Quantity Quote

Fit Shrink Tubing Slate 25 Feet Irradiated Silicone Rubber 0.984" Diameter 1.7 to 1 Shrink Ratio

Features

  • Series: FIT®-FLEX
  • Product Type: Tubing, Flexible
  • Shrinkage Ratio: 1.7 to 1
  • Length: 25.0' (7.6m)
  • Inner Diameter - Supplied: 0.984" (24.99mm)
  • Inner Diameter - Recovered: 0.492" (12.50mm)
  • Recovered Wall Thickness: 0.079" (2.01mm)
  • Material: Silicone Rubber
  • Features: Self Extinguishing
  • Color: Slate
  • Operating Temperature: -50°C ~ 200°C
  • Shrink Temperature: 80°C
  • Shelf Life: 300 Months
  • Package: Bulk
  • Put Up Desc: 25 FTHarmonized Code: 3917.32.0050ECCN: EAR99

Overview

Fit Shrink Tubing Slate 25 Feet Irradiated Silicone Rubber 0.984" Diameter 1.7 to 1 Shrink Ratio.



Report a problem
Suggest a product
Specification Value
ColorSlate
Pre-Shrink Diameter0.984 in. (24.99 mm)
Length25 ft. (7.6 m)
ShapeRound
Shrink Ratio1.7 to 1
MaterialSilicone Rubber
Additional FeatureSelf Extinguishing
Product TypeTubing, Flexible
Thickness0.079 in. (2.01 mm)
Lifetime300 Months
Minimum Operating Temperature-50°C
Maximum Operating Temperature200°C
Manufacturer SeriesFIT®-FLEX


Report a problem
Suggest a product
Jameco Register
;