Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire FIT-105-1/8 BK001 Heat Shrink Tubing

  • 0.125" (1/8") Round Black Polyolefin Heat Shrink Tubing - 1000 Feet
  • Jameco Part no.: 2313007
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: FIT-105-1/8 BK001
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $715.95
5+ $679.95

Request Larger Quantity Quote

0.125" (1/8") Round Black Polyolefin Heat Shrink Tubing - 1000 Feet

Features

  • Approximate shrink ratio: 2:1
  • Shrink temp: 125°C
  • VW-1 rated
  • UL/CSA
  • Irradiated PVC
  • 600 V
  • Diameter before: 0.125" (1/8")
  • Length: 1000 feet (spool)


Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter0.125 in. (3.18 mm)
Length1000 ft.
ShapeRound
Shrink Ratio2 to 1


Report a problem
Suggest a product
Jameco Register
;