Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire FITFAB-3 BK007 Heat Shrink Tubing

  • Fit Shrink Tubing Heat Shrink Fabric 2:1 1/8" Diameter 2 to 1 Shrink Ratio 50 Feet
  • Jameco Part no.: 2765479
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: FITFAB-3 BK007
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
F221B1/16 BK100-JVP F221B1/16 BK100-JVP
Jameco ValuePro
$0.99
F2213/32 BK100-JVP F2213/32 BK100-JVP
Jameco ValuePro
$0.75
F221B1/8 BK100-JVP F221B1/8 BK100-JVP
Jameco ValuePro
$1.29
F221B3/16 BK100-JVP F221B3/16 BK100-JVP
Jameco ValuePro
$1.39
F221B1/4 BK100-JVP F221B1/4 BK100-JVP
Jameco ValuePro
$1.79
F221B3/8 BK100-JVP F221B3/8 BK100-JVP
Jameco ValuePro
$1.95

$347.95 ea

11 Weeks Lead Time


# of units Price
1+ $347.95
5+ $326.95
25+ $306.95

Request Larger Quantity Quote

Fit Shrink Tubing Heat Shrink Fabric 2:1 1/8" Diameter 2 to 1 Shrink Ratio 50 Feet

Features

  • Series: FIT®
  • : Heat Shrinkable Fabric
  • Shrinkage Ratio: 2 to 1
  • Length: 50.00' (15.24m)
  • Diameter - Inner, Supplied: 1.18" (30.0mm)
  • Diameter - Inner, Recovered: 0.59" (15.0mm)
  • Wall Thickness - Nonrecovered: 0.040" (1.02mm)
  • Color: Black
  • Package: Bulk
  • Put Up Desc: 50 FTHarmonized Code: 5808.10.7000ECCN: EAR99

Overview

Fit Shrink Tubing Heat Shrink Fabric 2:1 1/8" Diameter 2 to 1 Shrink Ratio 50 Feet.



Report a problem
Suggest a product
Specification Value
ColorBlack
Pre-Shrink Diameter1.181 in. (30 mm)
Length50 ft. (15.24 m)
ShapeRound
Shrink Ratio2 to 1
MaterialPolyethylene-Polyester
Additional FeatureFungus-Resistant, UV Resistant, Flame Retardant, Cuts with Scissors
Product TypeHeat Shrinkable Fabric
Thickness0.040 in. (1.02 mm)
Lifetime300 Months
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Manufacturer SeriesFIT®-FABRIC


Report a problem
Suggest a product
Jameco Register
;