Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TDK FK22X7R1H335K Ceramic Radial Capacitors

  • 3.3uF 50V Ceramic MLCC Capacitor
  • Jameco Part no.: 2239162
  • Manufacturer: TDK
  • Manufacturer p/n: FK22X7R1H335K
  • HTS code: 8532.24.0060

PRICED TO MOVE

CLOSEOUT

You May Also Like
MD.01 MD.01
Murata
$0.19
MD.1 MD.1
Major Brands
$0.19
MD.22 MD.22
James Electronics
$0.45
MD.47 MD.47
Jameco ValuePro
$0.49
MD.047 MD.047
James Electronics
$0.12
SR305E105MAR SR305E105MAR
AVX
$0.59
Closeout

$0.79 ea

449 In Stock


# of units Price
1+ $0.79
10+ $0.69
50+ $0.59
100+ $0.49

Request Larger Quantity Quote

3.3µF 50V Ceramic MLCC Capacitor

Specifications

  • Capacitance: 3.3 uF / 3300 nF / 3300000 pF
  • Tolerance: ±10%
  • Voltage: 50V
  • Temperature rating: X7R
  • Type: MLCC


Report a problem
Suggest a product
Specification Value
Capacitance (uF)3.3
Capacitance (pF)3300000
Capacitance3.3 uF, 3300000 pF
Voltage Rating50 VDC
Tolerance10%
DielectricX7R
Body Width5 mm
Lead Length30 mm
Lead Pitch5 mm


Report a problem
Suggest a product
Jameco Register
;