PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $1.25 |
| 10+ | $1.09 |
| 50+ | $0.99 |
| 100+ | $0.85 |
Motor Capacitor AC Run 5uF 10% 450VAC Metallized Polypropylene 47x20x34mm 0.187 Terminals.
| Specification | Value |
|---|---|
| Product Type | Motor Capacitor AC Run |
| Capacitance | 5 uF |
| Tolerance | 10% |
| Voltage Rating | 450 VAC |
| Dissipation Factor | <0.003 1KHz |
| Length | 47 mm |
| Width | 20 mm |
| Height | 34 mm |
| Termination | 0.187" Terminals |
| Material | Metallized Polypropylene |