Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing FLHTF200A230 Rack Thermal Management

  • 200W Heater 230V with Tstat
  • Jameco Part no.: 2607007
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: FLHTF200A230
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$325.95 ea

10 ship on Sep. 18


# of units Price
1+ $325.95
5+ $312.75
25+ $306.25

Request Larger Quantity Quote

200W Heater, 230V with Tstat

Features

  • Material: N/A
  • Standards: csa, cruus, taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

200W Heater, 230V w/Tstat.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeENCLOSURE HEATER 200W, 240VAC
ComplianceCompliance Docs
Manufacturer SeriesFLH


Report a problem
Suggest a product
Jameco Register
;