Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fluke FLK-PC3000FC Multimeters

  • Fluke PC3000 FC Wireless PC Adapter
  • Jameco Part no.: 2210554
  • Manufacturer: Fluke
  • Manufacturer p/n: FLK-PC3000FC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.31.0000
You May Also Like
MO290 MO290
Extech Instruments
$629.95
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
Fluke
$49.25
FLUKE-1LAC-A-II FLUKE-1LAC-A-II
Fluke
$50.75
LVD2 LVD2
Fluke
$67.65
LT300 LT300
Extech Instruments
$239.95
SF-02 SF-02
Uniteq Corporation
$9.00

$177.95 ea

4 Weeks Lead Time


# of units Price
1+ $177.95
5+ $167.25

Request Larger Quantity Quote

Fluke PC3000 FC Wireless PC Adapter

Fluke 3000 FC Series Wireless test tools puts the tools, not your body, near live electrical panels. Improve safety and efficiency with these testers.

The Fluke 3000 FC Wireless Test Tools are a team and the modules are team players. You connect any of the Fluke Connect™ Modules to your test point and then view the results through Windows® software on your PC - up to 20 meters (65.6 feet) away. Save time and conduct more tests with less trips. The PC3000 FC Adapter and Software wirelessly collects up to 65,000 sets of time stamped min/max/avg readings from FC remote modules.

Fluke 3000 FC Wireless Test Tools show real-time measurements from remote modules up to 20 meters away on your PC Fluke FC wireless test tools work together to help you troubleshoot faster. The PC3000 FC Adapter and Software help you understand the information you measure. When you need to get information back to a PC, the PC3000 FC Adapter and Software wirelessly collects up to 65,000 sets of time stamped min/max/avg readings from FC remote modules. Software can display live readings from up to six modules simultaneously. Allows custom logging intervals and custom names for modules. Includes Windows SW3000 software.

Requirements:

  • Windows XP or later
  • RF connection time (binding time) can be up to one minute for all FC wireless tools
  • Must be connected to the USB port in order to enable communication between FC modules and software
  • SW3000 will support up to two pc3000 FC Adapters

    Note: Not compatible with Fluke CNX test tools

    Report a problem
    Suggest a product
  • Specification Value
    StyleWiFi Adapter


    Report a problem
    Suggest a product
    Jameco Register
    ;