Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing FLK18MM Electrical Enclosure Accessories

  • Magnet Mount For 18" And 24" Light
  • Jameco Part no.: 2607047
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: FLK18MM
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$73.35 ea

6 ship on Sep. 18


# of units Price
1+ $73.35
5+ $69.75
25+ $66.15
100+ $63.65

Request Larger Quantity Quote

Magnet Mount For 18" And 24" Light

Features

  • Material: N/A
  • Standards: csa, ul
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Magnet mount for 18" and 24" light.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Accessory
Agency ApprovalsCSA, UL
Manufacturer SeriesFLK
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;