Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pushbutton Switch SPST-NO OFF-MOM Anti-Vandal Illuminated Blue Ring Flush Front Panel Mount 50mA 24VDC

  • Jameco Part no.: 2357975
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: FLM16-FJ-2-EX000
  • HTS code: 8536.50.9031
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

$5.95 ea

93 In Stock
More Available – 7 weeks


# of units Price
1+ $5.95
10+ $5.45
50+ $4.95
100+ $4.65

Request Larger Quantity Quote

Pushbutton Switch SPST-NO OFF-MOM Anti-Vandal Illuminated Blue Ring Flush Front Panel Mount 50mA 24VDC

Features

  • Switch Type: Anti-Vandal, Illuminated
  • Circuit: SPST-NO
  • Switch Function: OFF-(ON)
  • Current Rating: 50 mA
  • Voltage Rating: 24 VDC
  • Actuator Type: Round, Button, Flush
  • Actuator Marking: None
  • Color - Actuator/Cap: Silver
  • Illumination Type, Color: LED Ring, Blue
  • Illumination Voltage (Nominal): 2.8 VDC
  • Termination Style: Solder Lug
  • Ingress Protection: IP65 - Dust Tight, Water Resistant
  • Features: Stainless Steel
  • Mounting: Panel Mount, Front
  • Panel Cutout Dimensions: Circular - 19 mm Dia
  • Operating Temperature: -25°C to 55°C
  • Mechanical Life: 500,000 Cycles
  • Electrical Life: 500,000 Cycles

Overview

Anti-vandal switches are ideal for kiosks and other applications where customer interaction may occur.



Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Contact Rating0.05 A @ 24 V
Body ColorSilver
Color - Actuator/CapSilver with Blue LED
Termination StyleSolder Lugs
Pins4
Actuator TypeAnti-Vandal Flush Round
Voltage Rating24 VDC
Illumination TypeLED, Blue
Mounting StylePanel, Front
Width19 mm
Additional FeatureIP65
Diameter19 mm


Report a problem
Suggest a product
Jameco Register
;