Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fluke FLUKE-114 Multimeters

  • Fluke 114 Electrical Multimeter
  • Jameco Part no.: 2284703
  • Manufacturer: Fluke
  • Manufacturer p/n: FLUKE-114
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.31.0000
You May Also Like
FLUKE-179 ESFP FLUKE-179 ESFP
Fluke
$515.00
FLUKE-175 ESFP FLUKE-175 ESFP
Fluke
$445.00
MN35 MN35
Extech Instruments
$25.95
EX330 EX330
Extech Instruments
$69.95
FLUKE-115 FLUKE-115
Fluke
$318.95
FLUKE-117 FLUKE-117
Fluke
$347.95

$259.95 ea

4 Weeks Lead Time


# of units Price
5+ $259.95
25+ $244.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Fluke 114 Electrical Multimeter

Fluke 114 digital multimeter is the ideal choice for go/no-go testing

Designed for easy one-handed operation, the compact Fluke 114 True RMS digital multimeter is the perfect troubleshooting tool for go/no go testing. Its AutoVolt capability automatically switches to measure AC or DC voltage, whichever is present. And you can use the LoZ function to identify so-called ghost voltage and prevent false readings.

The Fluke 114 displays True-RMS voltage and current readings with 6000 count resolution, and tests frequency, continuity and resistance. A large white LED backlight aids work in poorly lit areas. And its easy-open battery access door makes battery changes easy.

A great choice for everyday troubleshooting, the Fluke 114 Electrical Multimeter is CAT III 600 V safety rated and is a compact True-RMS meter.

Fluke 114 multimeters are independently tested for safe use in CAT III 600V environments

Features

  • Features a compact ergonomic design for one-handed operation
  • Comes with an holster with probe holders for easy storage
  • Features manual and automatic ranging
  • Safety rates CAT III 600 V
  • Fits into optional ToolPak™ magnetic hanger for hands-free operation
  • Ideal Digital Multimeter for "go/no-go" testing
  • Features AutoVolt automatic AC/DC voltage selection
  • Includes low input impedance to help prevent false readings due to ghost voltage
  • Presents a large white LED backlight for working in poorly lit areas
  • Measures resistance, continuity, frequency, and capacitance
  • Provides Min/Max/Average with elapsed time to record signal fluctuations

Specifications

  • Maximum voltage between any terminal and earth ground: 600 V
  • Surge protection: 6 kV peak per IEC 61010-1 600 VCAT III, Pollution Degree 2
  • Display: Digital: 6,000 counts, updates 4 per second
  • Bar graph: 33 segments, updates 32 per second
  • Operating temp: -10°C to + 50°C
  • Storage temp: -40°C to + 60°C
  • Battery type: 9 volt Alkaline, NEDA 1604A / IEC 6LR61
  • Battery life: 400 hours typical, without backlight
  • DC millivolts range/resolution: 600.0 mV / 0.1 mV
  • DC volts range/resolution:
    • 6.000 V / 0.001
    • V60.00 V / 0.01
    • V600.00 V / 0.1 V
  • Auto volts range/resolution: 600.0 V / 0.1 V
  • AC millivolts1 True RMS range/resolution: 600.0 mV / 0.1 mV
  • AC volts1 True RMS range/resolution:
    • 6.000 V / 0.001
    • V60.00 V / 0.01
    • V600.0 V / 0.1 V
  • Continuity range/resolution: 600 Ω / 1 Ω
  • Ohms range/resolution:
    • 600.0 Ω / 0.1 Ω
    • 6.000 kΩ / 0.001 kΩ
    • 60.00 kΩ / 0.01 kΩ
    • 600.0 kΩ / 0.1 kΩ
    • 6.000 MΩ / 0.001 MΩ
  • Size: 6.57" x 3.31" x 1.82"
  • Weight: 550 g
  • Warranty: 3 years
1. All ac voltage ranges except Auto-V/LoZ are specified from 1% to 100% of range. Auto-V/LoZ is specified from 0.0 V.

Report a problem
Suggest a product
Specification Value
Display Digits3.75
Display Count6000
FunctionVoltage, Resistance, Continuity
AutorangeYes
Frequency RangeN/A
StyleHandheld


Report a problem
Suggest a product
Jameco Register
;